TE Connectivity 145154-4 technical specifications.
| Card Thickness | 0.062inch |
| Color | White, Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145154-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.