
120-position, 2-row card edge connector with 1.27mm pitch. Features straight, through-hole mounting for PCB termination via solder. Designed for 1.78mm card thickness, this female connector has bronze contacts with gold plating and a thermoplastic insulator. Operating temperature range is -55°C to 85°C.
TE Connectivity 145167-4 technical specifications.
| Card Thickness | 1.78mm |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.89mm |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 84.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | Standard Edge .050 |
| Termination | Solder |
| Width | 15.49mm |
| RoHS Compliant | No |
| Radiation Hardening | No |
Download the complete datasheet for TE Connectivity 145167-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
