This header features 120 gold-plated contacts with a 1.27mm pitch, suitable for through-hole mounting. It has a card thickness of 1.78mm and is available in bulk packaging. The header is not RoHS compliant.
TE Connectivity 145167-8 technical specifications.
| Card Thickness | 1.78mm |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145167-8 to view detailed technical specifications.
No datasheet is available for this part.