
12-position, 2-row rectangular wire housing for signal applications. Features a 2.54mm pitch and straight, cable mount orientation. Designed for female socket contacts with a 0.025-inch mating tab width. Operates within a -40°C to 212°C temperature range. Black housing, free-hanging, and serviceable.
TE Connectivity 1452015-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 0.629inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 18.55mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2145 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.22mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452015-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.