
TE Connectivity 1452053-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Gender | Male |
| Length | 2.36inch |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 2 |
| Number of Signal Positions | 27 |
| Package Quantity | 385 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 5.2mm |
| Termination | Solder |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
