TE Connectivity 145230-1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | 145230 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 145230-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.