TE Connectivity 145244-1 technical specifications.
| Card Thickness | 1.78mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Height | 18.2mm |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 146mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 11.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145244-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.