TE Connectivity 1452503-3 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.4mm |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452503-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.