TE Connectivity 145251-1 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 15.6mm |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 133mm |
| Mount | Through Hole |
| Number of Positions | 242 |
| Number of Rows | 2 |
| Package Quantity | 192 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.