
242-position, 2-row card edge connector with 1mm pitch and straight, through-hole mounting. Features bronze contacts with gold plating and a thermoplastic insulator. Rated for 250V AC, with an operating temperature range of 0°C to 85°C. Termination is solder.
TE Connectivity 145251-2 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 242 |
| Number of Positions | 242 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145251-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
