TE Connectivity 145251-3 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 242 |
| Number of Positions | 242 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145251-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.