1-position, straight, female wire-to-wire connector housing designed for signal applications. Features a PBT body material, blue housing color, and cable mount orientation. Includes mating alignment and retention, with a maximum operating temperature of 85°C and a minimum of -40°C. This unshielded, non-sealable housing is compliant with ELV and RoHS standards, packaged in bulk for 2500 units.
TE Connectivity 1452581-3 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 10.3mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 26mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Width | 10.9mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452581-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.