2-position, 1-row wire housing for signal applications. Features a 2.54mm pitch and straight, cable mount orientation. Accepts female socket contacts with a 0.025-inch mating tab width and supports wire gauges from 22AWG to 18AWG. Rated for 8A current and operates within a temperature range of -40°C to 212°C. Black housing, wire-to-wire connector system, and RoHS compliant.
TE Connectivity 1452598-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Gender | Female |
| Height | 11.38mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.331inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.2mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.