2-position shrouded header with a 2.54mm pitch, designed for signal applications. Features male pin contacts with a copper alloy and copper construction, finished with tin plating for mating. This right-angle, through-hole mount component has a nylon insulator in black, operating within a temperature range of -40°C to 212°C and a maximum voltage rating of 14V DC. It offers a tab thickness of 0.64mm and tab width of 0.025 inches, with tin contact finish and a solder termination.
TE Connectivity 1452625-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 18.2mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.716inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452625-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.