
Standard & High-Density Card Edge Connector, female, 124 positions, 2 rows, 0.039 inch pitch, straight orientation, through-hole mounting. Features 1A contact current rating, gold/tin/lead plated bronze contacts, and thermoplastic insulation. Designed for 0.062 inch card thickness and signal circuit applications, operating between 0°C and 85°C with a 250V AC max voltage rating. Supplied in tray packaging.
TE Connectivity 145263-1 technical specifications.
| Card Thickness | 0.062inch |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | 145263 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.