
124-position, 2-row, 2mm pitch card edge connector, female gender, straight orientation, with solder termination. Features bronze contacts with gold, tin, lead plating, rated for 1A contact current and 250V AC max voltage. Operates between 0°C and 85°C, with a height of 0.61 inches. Thermoplastic insulation in brown housing, mounted via through-hole with solder. Supplied in tray packaging.
TE Connectivity 145263-2 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.