TE Connectivity 1452656-1 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCON |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452656-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.