
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with silver plating, it accepts wire gauges from 18 to 20 AWG and has an insulation diameter of 1.9mm. This contact operates within a temperature range of -40°C to 150°C and is sealable. Supplied on tape and reel for automated assembly.
TE Connectivity 1452668-3 technical specifications.
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Length | 16mm |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452668-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.