
Automotive-grade female signal and power contact for 15-17AWG wire, featuring a straight, cable mount orientation with crimp termination. Constructed from a copper alloy with bronze contact material and tin plating, this component offers a maximum operating temperature of 130°C and a minimum of -40°C. It has a mating tab width of 1.2mm, a length of 16.5mm, a height of 2.4mm, and a depth of 1.83mm, with an insulation diameter of 0.094 inches. This RoHS and ELV compliant contact is sealable and supplied on a tape and reel package of 6500 units.
TE Connectivity 1452671-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 1.83mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.4mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452671-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.