340-position, 2-row, 1mm pitch card edge connector with straight, through-hole mounting. Features bronze contacts with gold plating and a 2.15mm contact post length. Insulation material is thermoplastic, housing color is brown, and the connector is female gender. Maximum operating temperature is 85°C, minimum is 0°C. Termination is solder.
TE Connectivity 145275-1 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.15mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 187mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 340 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145275-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.