
340-position, 2-row female header for board-to-board signal applications. Features a 0.039-inch pitch and straight, through-hole mounting orientation. Bronze contacts with gold and tin plating offer 1A current rating. Thermoplastic insulation and a brown housing ensure durability, with a height of 0.61 inches. Designed for vertical PCB mounting with solder termination and contact retention.
TE Connectivity 145275-3 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 340 |
| Number of Rows | 2 |
| Number of Signal Positions | 340 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145275-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.