TE Connectivity 145282-1 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Mount | Through Hole, Edge |
| Number of Contacts | 340 |
| Number of Positions | 340 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145282-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.