TE Connectivity 145286-2 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Nylon |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Standard Edge II |
| Type | Mechanical |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145286-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.