TE Connectivity 145286-3 technical specifications.
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Mechanical |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 145286-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.