TE Connectivity 145310-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polycarbonate |
| Mount | Standard |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 145310-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.