TE Connectivity 145312-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Brass |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 26.36mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 145312-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.