TE Connectivity 145322-1 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.62mm |
| Gender | Male |
| Length | 10.16mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 1.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145322-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.