
TE Connectivity 145327-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 145327-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.