TE Connectivity 145342-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 189 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 145342-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
