TE Connectivity 145410-2 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 172 |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145410-2 to view detailed technical specifications.
No datasheet is available for this part.