TE Connectivity 145418-2 technical specifications.
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Screw |
| Package Quantity | 126 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 145418-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.