TE Connectivity 145427-5 technical specifications.
| Card Thickness | 1.78mm |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.11inch |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polycyclohexylenedimethylene |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145427-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.