This through hole card edge connector features a bronze contact material with gold plating and a 3.18mm contact post length. It is non-ELV compliant and has a black housing color. The connector is not RoHS compliant and does not have mounting ears. It is designed for vertical PCB mounting without retention.
TE Connectivity 145459-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Non-Compliant |
| Housing Color | Black |
| Mounting Ears | No (Without) |
| Orientation | Vertical |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145459-1 to view detailed technical specifications.
No datasheet is available for this part.