This 70-contact header features bronze contacts with gold plating, a contact post length of 3.18mm, and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is not RoHS compliant. It is suitable for use in applications where ELV compliance is required.
TE Connectivity 145459-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 70 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145459-2 to view detailed technical specifications.
No datasheet is available for this part.