This 50-contact standard card edge connector features a contact material of bronze and a gold plating. It has a contact post length of 3.18mm and is compliant with ELV standards. The connector is packaged in bulk with 264 units per package and has a pitch of 2.54mm. It is designed for vertical mounting and does not include mounting ears. The connector is suitable for use in applications where a standard card edge connector is required.
TE Connectivity 145459-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 50 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 264 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145459-6 to view detailed technical specifications.
No datasheet is available for this part.