TE Connectivity 145519-2 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 242 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 145519-2 to view detailed technical specifications.
No datasheet is available for this part.