TE Connectivity 145539-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 70 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 145539-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.