TE Connectivity 145547-1 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145547-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.