TE Connectivity 1456016-3 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 30.82mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456016-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.