TE Connectivity 1456016-4 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 468 |
| Packaging | Bulk |
| Pitch | 1mm |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1456016-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
