8-position, 2-row wire housing for signal applications, featuring a straight, male, cable mount design with a 2.54mm pitch. This hybrid connector system offers a 0.11-inch mating tab width and a UL94 HB flammability rating. Operating within a -40°C to 221°C temperature range, the polarized housing is grey with a black box finish.
TE Connectivity 1456471-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 27.7mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.696inch |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 0.843inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.972inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1456471-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.