This 26-position 2-row right angle shrouded header features a 2.54mm pitch and is designed for surface mount applications. It has a black housing and is made from brass with a tin plating. The header is RoHS compliant and has a depth of 29.2mm with a length of 45.98mm and a width of 29.2mm. It is available in a package quantity of 31 and is suitable for signal circuit applications.
TE Connectivity 1456549-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 29.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.98mm |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 29.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456549-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.