TE Connectivity 1456722-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Glow Wire Compliant | Non-compliant |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 22 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456722-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.