TE Connectivity 1456888-1 technical specifications.
| Contact Plating | Tin |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1456888-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.