Four-position, single-row wire housing for signal applications, featuring a 2.54mm pitch and straight, cable mount orientation. This female connector system offers a 1mm mating tab width, operates within a -40°C to 212°C temperature range, and is constructed from UL94 HB flammability rated, lead-free material. The black housing is polarized and serviceable, supplied in bulk packaging.
TE Connectivity 1456983-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 23.37mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 11.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 13.47mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456983-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
