
TE Connectivity 1456983-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 11.75mm |
| Hybrid Connector | No |
| Length | 23.4mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 13.47mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456983-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.