TE Connectivity 1456983-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 11.75mm |
| Hybrid Connector | No |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 13.47mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456983-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.