TE Connectivity 1456985-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 0.46inch |
| Hybrid Connector | No |
| Length | 23.4mm |
| Mating Tab Width | 1mm |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 18.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
