
The 6-position wire housing is a black, straight, non-polarized, non-sealable, non-strain relief component with a 2.54mm pitch and 0.526inch height. It has a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. The housing is made of a material with a UL94 HB flammability rating. It is available in a package quantity of 900 pieces per bag.
TE Connectivity 1456985-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 23.4mm |
| Flammability Rating | UL94 HB |
| Height | 0.526inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 23.4mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 18.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456985-3 to view detailed technical specifications.
No datasheet is available for this part.
