TE Connectivity 1456985-4 technical specifications.
| Housing Color | Black |
| Length | 18.55mm |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1456985-4 to view detailed technical specifications.
No datasheet is available for this part.